



FX2CA2-40S-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123436-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA2-40S-1.27DSAL(71) |
Description | CONN RECEPT VERT 40POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA2-40S-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,91400 Kč | 1 139,14 Kč |
| 25 | 106,77080 Kč | 2 669,27 Kč |
| 80 | 98,35200 Kč | 7 868,16 Kč |
| 160 | 93,65763 Kč | 14 985,22 Kč |
| 320 | 89,18900 Kč | 28 540,48 Kč |
| 560 | 85,73821 Kč | 48 013,40 Kč |
| 1 040 | 82,07755 Kč | 85 360,65 Kč |
| 2 560 | 77,02961 Kč | 197 195,80 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |











