40 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Plug Connector Board to Board Through Hole, Right Angle Solder
FX2-40P-1.27DS(71)
FX2-40P-1.27DS(71)

FX2-40P-1.27DS(71)

DigiKey Part Number
H10630-ND
Manufacturer
Manufacturer Product Number
FX2-40P-1.27DS(71)
Description
CONN BTB PLUG 40POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-40P-1.27DS(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tube
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
40
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1092,20200 Kč922,02 Kč
2586,42760 Kč2 160,69 Kč
7080,36829 Kč5 625,78 Kč
14076,53171 Kč10 714,44 Kč
28072,87882 Kč20 406,07 Kč
56069,40139 Kč38 864,78 Kč
1 05066,39308 Kč69 712,73 Kč
2 52062,42031 Kč157 299,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč