
FX18-80P-0.8SV | |
|---|---|
DigiKey Part Number | H12013-ND |
Manufacturer | |
Manufacturer Product Number | FX18-80P-0.8SV |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-80P-0.8SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.341" (8.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 107,97200 Kč | 1 079,72 Kč |
| 25 | 101,20200 Kč | 2 530,05 Kč |
| 50 | 96,36400 Kč | 4 818,20 Kč |
| 100 | 91,76340 Kč | 9 176,34 Kč |
| 250 | 86,01872 Kč | 21 504,68 Kč |
| 500 | 81,91530 Kč | 40 957,65 Kč |
| 1 000 | 78,00883 Kč | 78 008,83 Kč |
| 2 500 | 73,13049 Kč | 182 826,22 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |






