
FX18-80S-0.8SH | |
|---|---|
DigiKey Part Number | H12015-ND |
Manufacturer | |
Manufacturer Product Number | FX18-80S-0.8SH |
Description | CONN RCPT 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-80S-0.8SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.374" (9.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 132,30800 Kč | 1 323,08 Kč |
| 25 | 124,01400 Kč | 3 100,35 Kč |
| 50 | 118,09280 Kč | 5 904,64 Kč |
| 100 | 112,45480 Kč | 11 245,48 Kč |
| 250 | 105,41584 Kč | 26 353,96 Kč |
| 500 | 100,38724 Kč | 50 193,62 Kč |
| 1 000 | 95,60053 Kč | 95 600,53 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |





