
FX18-80P-0.8SV10 | |
|---|---|
DigiKey Part Number | H12014-ND |
Manufacturer | |
Manufacturer Product Number | FX18-80P-0.8SV10 |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX18-80P-0.8SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 25mm, 30mm | |
Height Above Board | 0.734" (18.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,98000 Kč | 188,98 Kč |
| 10 | 160,55100 Kč | 1 605,51 Kč |
| 25 | 150,48840 Kč | 3 762,21 Kč |
| 50 | 143,29880 Kč | 7 164,94 Kč |
| 100 | 136,45760 Kč | 13 645,76 Kč |
| 250 | 127,91728 Kč | 31 979,32 Kč |
| 500 | 121,81654 Kč | 60 908,27 Kč |
| 1 000 | 116,00828 Kč | 116 008,28 Kč |
| Unit Price without VAT: | 188,98000 Kč |
|---|---|
| Unit Price with VAT: | 228,66580 Kč |





