80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX18-80S-0.8SV10

DigiKey Part Number
H125015-ND
Manufacturer
Manufacturer Product Number
FX18-80S-0.8SV10
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX18-80S-0.8SV10 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
10mm, 20mm
Number of Positions
80
Height Above Board
0.264" (6.70mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
10111,68800 Kč1 116,88 Kč
25104,68760 Kč2 617,19 Kč
5099,68600 Kč4 984,30 Kč
10094,92360 Kč9 492,36 Kč
25088,98196 Kč22 245,49 Kč
50084,73700 Kč42 368,50 Kč
1 00080,69615 Kč80 696,15 Kč
2 50075,65050 Kč189 126,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč