



FX2-40S-1.27DS(71) | |
|---|---|
DigiKey Part Number | H10639-ND |
Manufacturer | |
Manufacturer Product Number | FX2-40S-1.27DS(71) |
Description | CONN BTB RCPT 40POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-40S-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,75600 Kč | 857,56 Kč |
| 25 | 80,38880 Kč | 2 009,72 Kč |
| 70 | 74,74686 Kč | 5 232,28 Kč |
| 140 | 71,17871 Kč | 9 965,02 Kč |
| 280 | 67,78154 Kč | 18 978,83 Kč |
| 560 | 64,54786 Kč | 36 146,80 Kč |
| 1 050 | 61,74951 Kč | 64 836,99 Kč |
| 2 520 | 58,05456 Kč | 146 297,49 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |











