40 Position Plug Connector Board to Board Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Plug Connector Board to Board Through Hole Solder
FX2CA-40P-1.27DSA(71)
FX2CA-40P-1.27DSA(71)

FX2CA-40P-1.27DSA(71)

DigiKey Part Number
H10567-ND
Manufacturer
Manufacturer Product Number
FX2CA-40P-1.27DSA(71)
Description
CONN HEADER VERT 40POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Plug Connector Board to Board Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2CA-40P-1.27DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
40
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1103,52000 Kč103,52 Kč
1088,04500 Kč880,45 Kč
2582,52200 Kč2 063,05 Kč
8076,01538 Kč6 081,23 Kč
16072,38669 Kč11 581,87 Kč
32068,93250 Kč22 058,40 Kč
56066,26482 Kč37 108,30 Kč
1 04063,43456 Kč65 971,94 Kč
2 56059,53269 Kč152 403,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,52000 Kč
Unit Price with VAT:125,25920 Kč