40 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Plug Connector Board to Board Through Hole, Right Angle Solder
FX2B-40PA-1.27DS(71)
FX2B-40PA-1.27DS(71)

FX2B-40PA-1.27DS(71)

DigiKey Part Number
H10494-ND
Manufacturer
Manufacturer Product Number
FX2B-40PA-1.27DS(71)
Description
CONN HEADER R/A 40POS 1.27MM
Customer Reference
Detailed Description
40 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2B-40PA-1.27DS(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Type
Board to Board
Part Status
Last Time Buy
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Plug
Base Product Number
Number of Positions
40
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.07.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1090,03900 Kč900,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč