
FX2BA-100SA-1.27R | |
|---|---|
DigiKey Part Number | H4355-ND |
Manufacturer | |
Manufacturer Product Number | FX2BA-100SA-1.27R |
Description | CONN SOCKET 100POS 1.27MM (4PCS) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | FX2BA-100SA-1.27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 10 | 208,72000 Kč | 2 087,20 Kč |
| 40 | 189,26550 Kč | 7 570,62 Kč |
| 80 | 180,23113 Kč | 14 418,49 Kč |
| 120 | 175,14958 Kč | 21 017,95 Kč |
| 280 | 164,99029 Kč | 46 197,28 Kč |
| 520 | 157,94656 Kč | 82 132,21 Kč |
| 1 000 | 150,83304 Kč | 150 833,04 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |












