



FX2CA1-100P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10581-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA1-100P-1.27DSA(71) |
Description | CONN HEADER VERT 100POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA1-100P-1.27DSA(71) Models |
Category | Number of Positions 100 |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,13000 Kč | 171,13 Kč |
| 10 | 145,41100 Kč | 1 454,11 Kč |
| 40 | 131,84125 Kč | 5 273,65 Kč |
| 80 | 125,54700 Kč | 10 043,76 Kč |
| 120 | 122,00717 Kč | 14 640,86 Kč |
| 280 | 114,92954 Kč | 32 180,27 Kč |
| 520 | 110,02144 Kč | 57 211,15 Kč |
| 1 000 | 105,06559 Kč | 105 065,59 Kč |
| Unit Price without VAT: | 171,13000 Kč |
|---|---|
| Unit Price with VAT: | 207,06730 Kč |










