
FX2B-100SA-1.27R | |
|---|---|
DigiKey Part Number | H4348-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-100SA-1.27R |
Description | CONN SOCKET 100POS 1.27MM (4PCS) |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-100SA-1.27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 229,55000 Kč | 2 295,50 Kč |
| 40 | 208,15325 Kč | 8 326,13 Kč |
| 80 | 198,21850 Kč | 15 857,48 Kč |
| 120 | 192,63042 Kč | 23 115,65 Kč |
| 280 | 188,16307 Kč | 52 685,66 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |












