100 Position Receptacle Connector Board to Board Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2C2-100S-1.27DSA(71)

DigiKey Part Number
H10608-ND
Manufacturer
Manufacturer Product Number
FX2C2-100S-1.27DSA(71)
Description
CONN RECEPT VERT 100POS 1.27MM
Customer Reference
Detailed Description
100 Position Receptacle Connector Board to Board Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2C2-100S-1.27DSA(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Type
Board to Board
Part Status
Last Time Buy
Contact Finish
Gold
Connector Style
Outer Shroud Contacts
Contact Finish Thickness
7.87µin (0.200µm)
Connector Type
Receptacle
Base Product Number
Number of Positions
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 30.11.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
40114,36025 Kč4 574,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,36025 Kč
Unit Price with VAT:138,37590 Kč