



FX2-100P-1.27SV(71) | |
|---|---|
DigiKey Part Number | H10527-ND |
Manufacturer | |
Manufacturer Product Number | FX2-100P-1.27SV(71) |
Description | CONN PLUG 100POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-100P-1.27SV(71) Models |
Category | Number of Positions 100 |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,03000 Kč | 169,03 Kč |
| 20 | 136,72850 Kč | 2 734,57 Kč |
| 40 | 130,19800 Kč | 5 207,92 Kč |
| 60 | 126,52700 Kč | 7 591,62 Kč |
| 100 | 122,04670 Kč | 12 204,67 Kč |
| 260 | 114,09181 Kč | 29 663,87 Kč |
| 500 | 108,95064 Kč | 54 475,32 Kč |
| 1 000 | 103,75595 Kč | 103 755,95 Kč |
| Unit Price without VAT: | 169,03000 Kč |
|---|---|
| Unit Price with VAT: | 204,52630 Kč |










