



FX2CA2-100S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10626-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA2-100S-1.27DSA(71) |
Description | CONN RECEPT VERT 100POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA2-100S-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,68000 Kč | 203,68 Kč |
| 10 | 173,06600 Kč | 1 730,66 Kč |
| 40 | 156,92325 Kč | 6 276,93 Kč |
| 80 | 149,42963 Kč | 11 954,37 Kč |
| 120 | 145,21692 Kč | 17 426,03 Kč |
| 280 | 136,79446 Kč | 38 302,45 Kč |
| 520 | 130,95240 Kč | 68 095,25 Kč |
| 1 000 | 125,05464 Kč | 125 054,64 Kč |
| Unit Price without VAT: | 203,68000 Kč |
|---|---|
| Unit Price with VAT: | 246,45280 Kč |










