
FX2-100P-0.635SH(71) | |
|---|---|
DigiKey Part Number | H10651-ND |
Manufacturer | |
Manufacturer Product Number | FX2-100P-0.635SH(71) |
Description | CONN PLUG 100POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-100P-0.635SH(71) Models |
Category | Number of Positions 100 |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,43000 Kč | 278,43 Kč |
| 24 | 222,38625 Kč | 5 337,27 Kč |
| 48 | 211,77354 Kč | 10 165,13 Kč |
| 72 | 205,80083 Kč | 14 817,66 Kč |
| 120 | 198,51683 Kč | 23 822,02 Kč |
| 264 | 187,78098 Kč | 49 574,18 Kč |
| 504 | 179,41458 Kč | 90 424,95 Kč |
| 1 008 | 170,86206 Kč | 172 228,96 Kč |
| Unit Price without VAT: | 278,43000 Kč |
|---|---|
| Unit Price with VAT: | 336,90030 Kč |










