



FX2CA-100S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10617-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-100S-1.27DSA(71) |
Description | CONN RECEPT VERT 100POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-100S-1.27DSA(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 161,26500 Kč | 1 612,65 Kč |
| 40 | 146,22475 Kč | 5 848,99 Kč |
| 80 | 139,24300 Kč | 11 139,44 Kč |
| 120 | 135,31633 Kč | 16 237,96 Kč |
| 280 | 127,46686 Kč | 35 690,72 Kč |
| 520 | 122,02383 Kč | 63 452,39 Kč |
| 1 000 | 116,52735 Kč | 116 527,35 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |










