



FX2C-100P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10545-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-100P-1.27DSA(71) |
Description | CONN HEADER VERT 100POS 1.27MM |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-100P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 115,02700 Kč | 1 150,27 Kč |
| 40 | 104,29175 Kč | 4 171,67 Kč |
| 80 | 99,31263 Kč | 7 945,01 Kč |
| 120 | 96,51208 Kč | 11 581,45 Kč |
| 280 | 90,91161 Kč | 25 455,25 Kč |
| 520 | 87,02863 Kč | 45 254,89 Kč |
| 1 000 | 83,10756 Kč | 83 107,56 Kč |
| 2 520 | 77,86750 Kč | 196 226,10 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |










