



FX2CA-100P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10572-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-100P-1.27DSA(71) |
Description | CONN HEADER VERT 100POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-100P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 10 | 147,21700 Kč | 1 472,17 Kč |
| 40 | 133,48425 Kč | 5 339,37 Kč |
| 80 | 127,11138 Kč | 10 168,91 Kč |
| 120 | 123,52600 Kč | 14 823,12 Kč |
| 280 | 116,36043 Kč | 32 580,92 Kč |
| 520 | 111,39075 Kč | 57 923,19 Kč |
| 1 000 | 106,37377 Kč | 106 373,77 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |










