
FX2B-100PA-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10507-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-100PA-1.27DSA(71) |
Description | CONN HEADER VERT 100POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-100PA-1.27DSA(71) Models |
Category | Number of Positions 100 |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 10 | 115,76200 Kč | 1 157,62 Kč |
| 40 | 104,96375 Kč | 4 198,55 Kč |
| 80 | 99,95313 Kč | 7 996,25 Kč |
| 120 | 97,13325 Kč | 11 655,99 Kč |
| 280 | 91,49654 Kč | 25 619,03 Kč |
| 520 | 87,58871 Kč | 45 546,13 Kč |
| 1 000 | 83,64301 Kč | 83 643,01 Kč |
| 2 520 | 78,36845 Kč | 197 488,49 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |



