



FX2B-100PA-1.27DS(71) | |
|---|---|
DigiKey Part Number | H10499-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-100PA-1.27DS(71) |
Description | CONN HEADER R/A 100POS 1.27MM |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-100PA-1.27DS(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Last Time Buy | Contact Finish Gold |
Connector Style Center Strip Contacts | Contact Finish Thickness 7.87µin (0.200µm) |
Connector Type Plug | Base Product Number |
Number of Positions 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734099-0 | TE Connectivity AMP Connectors | 342 | A33465-ND | 208,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 11 | 117,05455 Kč | 1 287,60 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |



