80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Hirose ER8 Series Connectors | Digi-Key Daily
Hirose ER8 Series Connectors | Digi-Key Daily

ER8-80P-0.8SV-5H

DigiKey Part Number
H125544TR-ND - Tape & Reel (TR)
H125544CT-ND - Cut Tape (CT)
H125544DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ER8-80P-0.8SV-5H
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ER8-80P-0.8SV-5H Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm
Number of Positions
80
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-040-05.0-S-DV-K-TRSamtec Inc.888SAM8613CT-ND166,09000 KčDirect
ERM8-040-05.0-S-DV-TRSamtec Inc.11SAM15410CT-ND186,04000 KčDirect
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250108,03388 Kč27 008,47 Kč
500102,88054 Kč51 440,27 Kč
75099,98128 Kč74 985,96 Kč
1 25096,44583 Kč120 557,29 Kč
1 75094,18623 Kč164 825,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
10106,94300 Kč1 069,43 Kč
25100,24440 Kč2 506,11 Kč
5095,45280 Kč4 772,64 Kč
10090,89400 Kč9 089,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
10102,55400 Kč1 025,54 Kč
2594,54960 Kč2 363,74 Kč
5088,90980 Kč4 445,49 Kč
10083,60980 Kč8 360,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč