


ERM8-040-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8613TR-ND - Tape & Reel (TR) SAM8613CT-ND - Cut Tape (CT) SAM8613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-S-DV-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-S-DV-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 80 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,90000 Kč | 182,90 Kč |
| 10 | 155,39400 Kč | 1 553,94 Kč |
| 25 | 145,64640 Kč | 3 641,16 Kč |
| 50 | 138,69320 Kč | 6 934,66 Kč |
| 100 | 132,07370 Kč | 13 207,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 115,72800 Kč | 28 932,00 Kč |
| 500 | 103,65184 Kč | 51 825,92 Kč |
| Unit Price without VAT: | 182,90000 Kč |
|---|---|
| Unit Price with VAT: | 221,30900 Kč |















