
ERM8-040-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM15410TR-ND - Tape & Reel (TR) SAM15410CT-ND - Cut Tape (CT) SAM15410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-040-05.0-S-DV-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-040-05.0-S-DV-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 80 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-040-05.0-S-DV-K-TR | Samtec Inc. | 888 | SAM8613CT-ND | 166,09000 Kč | Direct |
| ERM8-040-05.0-L-DV-TR | Samtec Inc. | 329 | SAM13782CT-ND | 153,08000 Kč | Similar |
| ER8-80P-0.8SV-5H | Hirose Electric Co Ltd | 99 | H125544CT-ND | 125,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,04000 Kč | 186,04 Kč |
| 10 | 158,03100 Kč | 1 580,31 Kč |
| 25 | 148,12840 Kč | 3 703,21 Kč |
| 50 | 141,05620 Kč | 7 052,81 Kč |
| 100 | 134,32000 Kč | 13 432,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 114,14596 Kč | 28 536,49 Kč |
| 500 | 101,31536 Kč | 50 657,68 Kč |
| Unit Price without VAT: | 186,04000 Kč |
|---|---|
| Unit Price with VAT: | 225,10840 Kč |















