



DF62W-9EP-2.2C | |
|---|---|
DigiKey Part Number | H124905-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-9EP-2.2C |
Description | CONN PLUG HSG 9POS 2.20MM |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-9EP-2.2C Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Last Time Buy | Color Black |
Connector Type | Features Water Resistant |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -35°C ~ 105°C |
Pitch 0.087" (2.20mm) | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WZ-9EP-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZ-9EP-2.2C-ND | 32,27390 Kč | MFR Recommended |
| DF62WE-9EP-2.2C | Hirose Electric Co Ltd | 75 | DF62WE-9EP-2.2C-ND | 54,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 47,19600 Kč | 471,96 Kč |
| 25 | 44,23880 Kč | 1 105,97 Kč |
| 50 | 42,12820 Kč | 2 106,41 Kč |
| 100 | 40,11560 Kč | 4 011,56 Kč |
| 300 | 37,12140 Kč | 11 136,42 Kč |
| 500 | 35,80722 Kč | 17 903,61 Kč |
| 1 000 | 34,09853 Kč | 34 098,53 Kč |
| 2 500 | 31,96531 Kč | 79 913,27 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |










