



DF62W-9S-2.2C | |
|---|---|
DigiKey Part Number | H124904-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-9S-2.2C |
Description | CONN SOCKET HSG 9POS 2.20MM |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Socket White 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-9S-2.2C Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Last Time Buy | Color White |
Connector Type | Features Water Resistant |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -35°C ~ 105°C |
Pitch 0.087" (2.20mm) | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WZ-9S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZ-9S-2.2C-ND | 0,78440 Kč | MFR Recommended |
| DF62WC-9S-2.2C | Hirose Electric Co Ltd | 3 | DF62WC-9S-2.2C-ND | 1,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 27,59200 Kč | 275,92 Kč |
| 25 | 25,85240 Kč | 646,31 Kč |
| 50 | 24,61360 Kč | 1 230,68 Kč |
| 100 | 23,43740 Kč | 2 343,74 Kč |
| 300 | 21,68833 Kč | 6 506,50 Kč |
| 500 | 20,92056 Kč | 10 460,28 Kč |
| 1 000 | 19,92180 Kč | 19 921,80 Kč |
| 2 500 | 18,67502 Kč | 46 687,55 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |











