
DF62W-WP | |
|---|---|
DigiKey Part Number | H124906-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-WP |
Description | CONN DF62 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For DF62W Series |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-WP Models |
Category | Part Status Active |
Manufacturer Hirose Electric Co Ltd | Accessory Type Polarizing Device (Key, Plug, Post) |
Series | For Use With/Related Products DF62W Series |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 25 | 4,17960 Kč | 104,49 Kč |
| 50 | 3,97920 Kč | 198,96 Kč |
| 100 | 3,78740 Kč | 378,74 Kč |
| 300 | 3,50510 Kč | 1 051,53 Kč |
| 500 | 3,38068 Kč | 1 690,34 Kč |
| 1 000 | 3,21905 Kč | 3 219,05 Kč |
| 2 500 | 3,01729 Kč | 7 543,23 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |











