



DF62W-6EP-2.2C | |
|---|---|
DigiKey Part Number | H124903-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-6EP-2.2C |
Description | CONN PLUG HSG 6POS 2.20MM |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-6EP-2.2C Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Last Time Buy | Color Black |
Connector Type | Features Water Resistant |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -35°C ~ 105°C |
Pitch 0.087" (2.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WZ-6EP-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZ-6EP-2.2C-ND | 27,49170 Kč | MFR Recommended |
| DF62WC-6EP-2.2C | Hirose Electric Co Ltd | 245 | 26-DF62WC-6EP-2.2C-ND | 50,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,13000 Kč | 47,13 Kč |
| 10 | 39,95900 Kč | 399,59 Kč |
| 25 | 37,44800 Kč | 936,20 Kč |
| 50 | 35,65880 Kč | 1 782,94 Kč |
| 100 | 33,95690 Kč | 3 395,69 Kč |
| 300 | 31,42160 Kč | 9 426,48 Kč |
| 500 | 30,30930 Kč | 15 154,65 Kč |
| 1 000 | 28,86276 Kč | 28 862,76 Kč |
| 2 500 | 27,05668 Kč | 67 641,70 Kč |
| Unit Price without VAT: | 47,13000 Kč |
|---|---|
| Unit Price with VAT: | 57,02730 Kč |











