Pin Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62W-EP2226PC

DigiKey Part Number
DF62W-EP2226PC-ND
Manufacturer
Manufacturer Product Number
DF62W-EP2226PC
Description
CONN PIN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF62W-EP2226PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Hirose Electric Co Ltd
Wire Gauge
22-26 AWG
Series
Contact Finish
Tin
Packaging
Bag
Contact Finish Thickness
39.4µin (1.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,35800 Kč33,58 Kč
253,15320 Kč78,83 Kč
502,99900 Kč149,95 Kč
1002,85720 Kč285,72 Kč
3002,64240 Kč792,72 Kč
5002,54896 Kč1 274,48 Kč
1 0002,42695 Kč2 426,95 Kč
2 5002,27484 Kč5 687,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč