



DF62W/RE-MD | |
|---|---|
DigiKey Part Number | H124907-ND |
Manufacturer | |
Manufacturer Product Number | DF62W/RE-MD |
Description | TOOL EXTRACTION DF62W SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 22-26 AWG |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Hirose Electric Co Ltd | Tool Type Extraction Tool |
Series | For Use With/Related Products Rectangular Contacts, 22-26 AWG |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,02000 Kč | 682,02 Kč |
| 5 | 632,12400 Kč | 3 160,62 Kč |
| 10 | 611,79800 Kč | 6 117,98 Kč |
| 25 | 585,91960 Kč | 14 647,99 Kč |
| Unit Price without VAT: | 682,02000 Kč |
|---|---|
| Unit Price with VAT: | 825,24420 Kč |















