
DF62W-2S-2.2C | |
|---|---|
DigiKey Part Number | H124896-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-2S-2.2C |
Description | CONN SOCKET HSG 2POS 2.20MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Socket White 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-2S-2.2C Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color White |
Part Status Last Time Buy | Features Water Resistant |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -35°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WZ-2S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZ-2S-2.2C-ND | 12,56540 Kč | MFR Recommended |
| DF62W-2S-2.2C(11) | Hirose Electric Co Ltd | 313 | 26-DF62W-2S-2.2C(11)-ND | 21,90000 Kč | Parametric Equivalent |
| DF62WC-2S-2.2C | Hirose Electric Co Ltd | 282 | 26-DF62WC-2S-2.2C-ND | 25,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 19,04100 Kč | 190,41 Kč |
| 25 | 17,84400 Kč | 446,10 Kč |
| 50 | 16,99300 Kč | 849,65 Kč |
| 100 | 16,17970 Kč | 1 617,97 Kč |
| 300 | 14,97077 Kč | 4 491,23 Kč |
| 500 | 14,44034 Kč | 7 220,17 Kč |
| 1 000 | 13,75087 Kč | 13 750,87 Kč |
| 2 500 | 12,88995 Kč | 32 224,88 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |











