



DF62W-4S-2.2C | |
|---|---|
DigiKey Part Number | H124900-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-4S-2.2C |
Description | CONN SOCKET HSG 4POS 2.20MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Socket White 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-4S-2.2C Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Last Time Buy | Color White |
Connector Type | Features Water Resistant |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -35°C ~ 105°C |
Pitch 0.087" (2.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WZ-4S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZ-4S-2.2C-ND | 14,40490 Kč | MFR Recommended |
| DF62WC-4S-2.2C | Hirose Electric Co Ltd | 793 | 26-DF62WC-4S-2.2C-ND | 34,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 20,77200 Kč | 207,72 Kč |
| 25 | 19,47080 Kč | 486,77 Kč |
| 50 | 18,53640 Kč | 926,82 Kč |
| 100 | 17,65210 Kč | 1 765,21 Kč |
| 300 | 16,33333 Kč | 4 900,00 Kč |
| 500 | 15,75508 Kč | 7 877,54 Kč |
| 1 000 | 15,00282 Kč | 15 002,82 Kč |
| 2 500 | 14,06362 Kč | 35 159,05 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |











