4 Position Rectangular Housing Connector Socket White 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62WC-4S-2.2C

DigiKey Part Number
26-DF62WC-4S-2.2C-ND
Manufacturer
Manufacturer Product Number
DF62WC-4S-2.2C
Description
CONN SKT HSG 4POS 2.20MM
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Socket White 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Last Time Buy
Color
White
Connector Type
Features
Water Resistant
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-35°C ~ 105°C
Pitch
0.087" (2.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF62WZC-4S-2.2CHirose Electric Co Ltd9126-DF62WZC-4S-2.2C-ND42,13000 KčMFR Recommended
DF62W-4S-2.2CHirose Electric Co Ltd9 843H124900-ND24,40000 KčParametric Equivalent
In-Stock: 793
Check for Additional Incoming Stock
Last Time Buy Date: 31.08.2026
All prices are in CZK
Bag
QuantityUnit PriceExt Price
134,83000 Kč34,83 Kč
1029,67700 Kč296,77 Kč
2527,81280 Kč695,32 Kč
5026,48240 Kč1 324,12 Kč
10025,21850 Kč2 521,85 Kč
30023,33523 Kč7 000,57 Kč
50022,50892 Kč11 254,46 Kč
1 00021,43445 Kč21 434,45 Kč
2 50020,09311 Kč50 232,78 Kč
Manufacturers Standard Package
Unit Price without VAT:34,83000 Kč
Unit Price with VAT:42,14430 Kč