



DF62W-4EP-2.2C | |
|---|---|
DigiKey Part Number | H124901-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-4EP-2.2C |
Description | CONN PLUG HSG 4POS 2.20MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-4EP-2.2C Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Last Time Buy | Color Black |
Connector Type | Features Water Resistant |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -35°C ~ 105°C |
Pitch 0.087" (2.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WZ-4EP-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZ-4EP-2.2C-ND | 24,37590 Kč | MFR Recommended |
| DF62WC-4EP-2.2C | Hirose Electric Co Ltd | 849 | 26-DF62WC-4EP-2.2C-ND | 47,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 35,47500 Kč | 354,75 Kč |
| 25 | 33,24360 Kč | 831,09 Kč |
| 50 | 31,65440 Kč | 1 582,72 Kč |
| 100 | 30,14040 Kč | 3 014,04 Kč |
| 300 | 27,89147 Kč | 8 367,44 Kč |
| 500 | 26,90360 Kč | 13 451,80 Kč |
| 1 000 | 25,61952 Kč | 25 619,52 Kč |
| 2 500 | 24,01636 Kč | 60 040,90 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |











