DF62WZ-4EP-2.2C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 88
Unit Price: 57,56000 Kč
Datasheet
New at DigiKey
Image for DF62WZ-4EP-2.2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62WZ-4EP-2.2C

DigiKey Part Number
26-DF62WZ-4EP-2.2C-ND
Manufacturer
Manufacturer Product Number
DF62WZ-4EP-2.2C
Description
DF62WZ-4EP-2.2C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.087" (2.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Black
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.087" (2.20mm)
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF62WZC-4EP-2.2CHirose Electric Co Ltd8826-DF62WZC-4EP-2.2C-ND57,56000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10024,37590 Kč2 437,59 Kč
Manufacturers Standard Package
Unit Price without VAT:24,37590 Kč
Unit Price with VAT:29,49484 Kč