Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF62WZ-6EP-2.2C | |
|---|---|
DigiKey Part Number | 26-DF62WZ-6EP-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62WZ-6EP-2.2C |
Description | DF62WZ-6EP-2.2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.087" (2.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WA-6EP-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WA-6EP-2.2C-ND | 33,96530 Kč | Parametric Equivalent |
| DF62WZA-6EP-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZA-6EP-2.2C-ND | 32,27390 Kč | Parametric Equivalent |
| DF62WZC-6EP-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZC-6EP-2.2C-ND | 31,25610 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,49170 Kč | 2 749,17 Kč |
| Unit Price without VAT: | 27,49170 Kč |
|---|---|
| Unit Price with VAT: | 33,26496 Kč |





