
DF62WE-9EP-2.2C | |
|---|---|
DigiKey Part Number | DF62WE-9EP-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62WE-9EP-2.2C |
Description | CONN PLUG HOUSING 9POS CRIMP |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Last Time Buy | Color Black |
Connector Type | Features Water Resistant |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -35°C ~ 105°C |
Pitch 0.087" (2.20mm) | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62W-9EP-2.2C | Hirose Electric Co Ltd | 659 | H124905-ND | 55,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 46,27800 Kč | 462,78 Kč |
| 25 | 43,37120 Kč | 1 084,28 Kč |
| 50 | 41,30220 Kč | 2 065,11 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |

