DF62W-2226SCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62W-2226SCF

DigiKey Part Number
H124894TR-ND - Tape & Reel (TR)
H124894CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF62W-2226SCF
Description
CONN SOCKET 22-26AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF62W-2226SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 492
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,68700 Kč16,87 Kč
251,59160 Kč39,79 Kč
501,51220 Kč75,61 Kč
1001,43940 Kč143,94 Kč
2501,34896 Kč337,24 Kč
5001,28396 Kč641,98 Kč
1 0001,22272 Kč1 222,72 Kč
2 5001,14590 Kč2 864,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,08269 Kč16 240,35 Kč
30 0001,03100 Kč30 930,00 Kč
45 0001,00193 Kč45 086,85 Kč
75 0000,96647 Kč72 485,25 Kč
105 0000,94381 Kč99 100,05 Kč
150 0000,92037 Kč138 055,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč