T50L0UVM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50I0UVM4

DigiKey Part Number
1436-1139-ND
Manufacturer
Manufacturer Product Number
T50I0UVM4
Description
CBL TIE LOCKING BLACK 50LB 1'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.15" (80.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
12"
Bundle Diameter
3.15" (80.00mm)
Width
0.181" (4.60mm)
Length - Actual
1.000' (304.80mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0006,75242 Kč6 752,42 Kč
2 0006,43004 Kč12 860,08 Kč
3 0006,24862 Kč18 745,86 Kč
5 0006,02741 Kč30 137,05 Kč
7 0005,88609 Kč41 202,63 Kč
10 0005,84243 Kč58 424,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,75242 Kč
Unit Price with VAT:8,17043 Kč