
111-12301 | |
|---|---|
DigiKey Part Number | 1436-1418-ND |
Manufacturer | |
Manufacturer Product Number | 111-12301 |
Description | CBL TIE LOCKING BLK 120LBS 1.01' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.25" (82.55mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.25" (82.55mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.010' (307.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 17,86303 Kč | 5 358,91 Kč |
| 600 | 17,01015 Kč | 10 206,09 Kč |
| 900 | 16,53033 Kč | 14 877,30 Kč |
| 1 500 | 15,94523 Kč | 23 917,85 Kč |
| 2 100 | 15,57129 Kč | 32 699,71 Kč |
| 3 000 | 15,18435 Kč | 45 553,05 Kč |
| 7 500 | 14,23446 Kč | 106 758,45 Kč |
| 15 000 | 13,55579 Kč | 203 336,85 Kč |
| Unit Price without VAT: | 17,86303 Kč |
|---|---|
| Unit Price with VAT: | 21,61427 Kč |


