Standard, Locking Black 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

CT025B

DigiKey Part Number
RPC1929-ND
Manufacturer
Manufacturer Product Number
CT025B
Description
CBL TIE LOCKING BLK 50LB 11.88"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
12"
Bundle Diameter
3.35" (85.00mm)
Width
0.189" (4.80mm)
Length - Actual
0.990' (302.00mm, 11.88")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002,89350 Kč289,35 Kč
2002,75390 Kč550,78 Kč
3002,67653 Kč802,96 Kč
5002,58150 Kč1 290,75 Kč
7002,52066 Kč1 764,46 Kč
1 0002,45803 Kč2 458,03 Kč
2 5002,30390 Kč5 759,75 Kč
5 0002,19387 Kč10 969,35 Kč
10 0002,08909 Kč20 890,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,89350 Kč
Unit Price with VAT:3,50114 Kč