9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT
Qualtek Power Cords

311027-01

DigiKey Part Number
Q113-ND
Manufacturer
Manufacturer Product Number
311027-01
Description
CORD 14AWG NEMA5-15P - CBL 9.84'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
9.84' (3.00m)
Packaging
Bulk
Approval Agency Marking
cUL, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 559
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,51000 Kč288,51 Kč
10245,19400 Kč2 451,94 Kč
40222,34250 Kč8 893,70 Kč
80211,73075 Kč16 938,46 Kč
120205,75942 Kč24 691,13 Kč
280193,82804 Kč54 271,85 Kč
520185,55165 Kč96 486,86 Kč
1 000177,19666 Kč177 196,66 Kč
Manufacturers Standard Package
Unit Price without VAT:288,51000 Kč
Unit Price with VAT:349,09710 Kč