1.67' (508.0mm) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.67' (508.0mm) Power Cord Black NEMA 5-15P To Cable SJT
Qualtek Power Cords

311329-01

DigiKey Part Number
Q1054-ND
Manufacturer
Manufacturer Product Number
311329-01
Description
CORD 16AWG NEMA5-15P - CBL 1.67'
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.67' (508.0mm) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Qualtek
Length
1.67' (508.0mm)
Packaging
Bulk
Approval Agency Marking
CSA, UL
Part Status
Active
Approved Countries
Canada, United States
Style
Male Pins (Blades) to Leads
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
125VAC
2nd Connector
Cable
Current Rating (Amps)
13A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SJT
Base Product Number
Wire Gauge
16 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 077
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,65000 Kč93,65 Kč
1079,49800 Kč794,98 Kč
2574,51760 Kč1 862,94 Kč
5070,96060 Kč3 548,03 Kč
10067,57160 Kč6 757,16 Kč
30062,53063 Kč18 759,19 Kč
50060,31760 Kč30 158,80 Kč
1 00057,44024 Kč57 440,24 Kč
2 50053,84794 Kč134 619,85 Kč
Manufacturers Standard Package
Unit Price without VAT:93,65000 Kč
Unit Price with VAT:113,31650 Kč