


Category | Shielding Unshielded |
Manufacturer Qualtek | Length 1.67' (508.0mm) |
Packaging Bulk | Approval Agency Marking CSA, UL |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 125VAC |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 3 | Operating Temperature 60°C |
Cord Type SVT | Base Product Number |
Wire Gauge 18 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 28230-18-01 | Orion Fans | 385 | 1053-1742-ND | 63,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 71,91800 Kč | 719,18 Kč |
| 25 | 67,40360 Kč | 1 685,09 Kč |
| 50 | 64,18240 Kč | 3 209,12 Kč |
| 100 | 61,11680 Kč | 6 111,68 Kč |
| 300 | 56,55810 Kč | 16 967,43 Kč |
| 500 | 54,55616 Kč | 27 278,08 Kč |
| 1 000 | 51,95367 Kč | 51 953,67 Kč |
| 2 500 | 48,70410 Kč | 121 760,25 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |






