Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65211 | |
|---|---|
DigiKey Part Number | 309-65211-ND |
Manufacturer | |
Manufacturer Product Number | 309-65211 |
Description | HEATSHRINK 2"X4' BK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.043" (1.09mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670345 | Molex | 0 | 0192670345-ND | 68,26240 Kč | Parametric Equivalent |
| B2 2 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-B22BLACK4FT-ND | 38,77175 Kč | Parametric Equivalent |
| F2212IN BK105 | Alpha Wire | 205 | F2212INBK105-ND | 734,72000 Kč | Parametric Equivalent |
| F221V2IN BK105 | Alpha Wire | 57 | F221V2INBK105-ND | 763,07000 Kč | Parametric Equivalent |
| FP-301-VW-2-48-BLACK | 3M | 0 | FP-301-VW-2-48-BLACK-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 263,52500 Kč | 1 581,15 Kč |
| Unit Price without VAT: | 263,52500 Kč |
|---|---|
| Unit Price with VAT: | 318,86525 Kč |
















