309-65214 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 38,77175 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 14
Unit Price: 734,72000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 5
Unit Price: 763,07000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 859,57400 Kč
Datasheet
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65214

DigiKey Part Number
309-65214-ND
Manufacturer
Manufacturer Product Number
309-65214
Description
HEATSHRINK 2"X4' WH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.043" (1.09mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B2 2 WHITE 4FTSumitomo Electric Interconnect Products, Inc.02786-B22WHITE4FT-ND38,77175 KčParametric Equivalent
F2212IN WH105Alpha Wire14F2212INWH105-ND734,72000 KčParametric Equivalent
F221V2IN WH105Alpha Wire5F221V2INWH105-ND763,07000 KčParametric Equivalent
FP301-2-48"-WHITE-24 PCS3M0FP301-2-48-WHITE-24PCS-ND0,00000 KčParametric Equivalent
FP301-2-48"-WHITE-5 PCS3M03M161383-ND0,00000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6282,14333 Kč1 692,86 Kč
Manufacturers Standard Package
Unit Price without VAT:282,14333 Kč
Unit Price with VAT:341,39343 Kč
Alternate Color
HEATSHRINK 2"X4' CL
In-Stock: 0
Unit Price: 249,68721 Kč
HEATSHRINK 2"X4' BK
In-Stock: 0
Unit Price: 263,52500 Kč
HEATSHRINK 2"X4' RD
In-Stock: 0
Unit Price: 249,68721 Kč
HEATSHRINK 2"X4' BLUE
In-Stock: 0
Unit Price: 249,68721 Kč
HEATSHRINK 2"X4' YEL
In-Stock: 0
Unit Price: 272,76333 Kč