Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

309-65213 | |
|---|---|
DigiKey Part Number | 309-65213-ND |
Manufacturer | |
Manufacturer Product Number | 309-65213 |
Description | HEATSHRINK 2"X4' BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.000" (25.40mm) |
Mfr | Recovered Wall Thickness 0.043" (1.09mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 2.000" (50.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2212IN BL105 | Alpha Wire | 6 | F2212INBL105-ND | 734,72000 Kč | Parametric Equivalent |
| F221V2IN BL105 | Alpha Wire | 2 | F221V2INBL105-ND | 763,07000 Kč | Parametric Equivalent |
| FP301-2-48"-BLUE-24 PCS | 3M | 0 | FP301-2-48-BLUE-24PCS-ND | 423,23856 Kč | Parametric Equivalent |
| FP301-2-48"-BLUE-5 PCS | 3M | 0 | FP301-2-48-BLUE-5PCS-ND | 0,00000 Kč | Parametric Equivalent |
| HSTT200-48-5-6 | Panduit Corp | 0 | HSTT200-48-5-6-ND | 807,96200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 249,68721 Kč | 59 924,93 Kč |
| Unit Price without VAT: | 249,68721 Kč |
|---|---|
| Unit Price with VAT: | 302,12152 Kč |










