309-65210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 62,18560 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 186
Unit Price: 734,72000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 342,92650 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 15
Unit Price: 864,28000 Kč
Datasheet
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-65210

DigiKey Part Number
309-65210-ND
Manufacturer
Manufacturer Product Number
309-65210
Description
HEATSHRINK 2"X4' CL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.043" (1.09mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0192670349Molex00192670349-ND62,18560 KčParametric Equivalent
F2212IN CL105Alpha Wire186F2212INCL105-ND734,72000 KčParametric Equivalent
FP301-2-48"-CLEAR-24 PCS3M03M161381-ND342,92650 KčParametric Equivalent
HSTT200-48-5CPanduit Corp15298-13412-ND864,28000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
240249,68721 Kč59 924,93 Kč
Unit Price without VAT:249,68721 Kč
Unit Price with VAT:302,12152 Kč
Alternate Color
HEATSHRINK 2"X4' BK
In-Stock: 0
Unit Price: 263,52500 Kč
HEATSHRINK 2"X4' RD
In-Stock: 0
Unit Price: 249,68721 Kč
HEATSHRINK 2"X4' BLUE
In-Stock: 0
Unit Price: 249,68721 Kč
HEATSHRINK 2"X4' WH
In-Stock: 0
Unit Price: 282,14333 Kč
HEATSHRINK 2"X4' YEL
In-Stock: 0
Unit Price: 272,76333 Kč