
FP301-2-48"-CLEAR-24 PCS | |
|---|---|
DigiKey Part Number | 3M161381-ND |
Manufacturer | |
Manufacturer Product Number | FP301-2-48"-CLEAR-24 PCS |
Description | HEATSHRINK 2"X4' CLR 1=1PC 48" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 342,92650 Kč | 148 144,25 Kč |
| Unit Price without VAT: | 342,92650 Kč |
|---|---|
| Unit Price with VAT: | 414,94107 Kč |


