
FP301-2-48"-BLACK-24 PCS | |
|---|---|
DigiKey Part Number | 3M161379-ND |
Manufacturer | |
Manufacturer Product Number | FP301-2-48"-BLACK-24 PCS |
Description | HEATSHRINK 2"X4' BLK 1=1PC 48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 2.000" (50.80mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,63000 Kč | 467,63 Kč |
| 2 | 430,14500 Kč | 860,29 Kč |
| 3 | 409,53000 Kč | 1 228,59 Kč |
| 5 | 385,06200 Kč | 1 925,31 Kč |
| 7 | 369,71429 Kč | 2 588,00 Kč |
| 10 | 354,13100 Kč | 3 541,31 Kč |
| Unit Price without VAT: | 467,63000 Kč |
|---|---|
| Unit Price with VAT: | 565,83230 Kč |





